
DA-SOIC8-P127 | |
|---|---|
DigiKey Part Number | 4695-DA-SOIC8-P127-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOIC8-P127 |
Description | SOIC8 TO DIP ADAPTER - P1.27 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SOIC |
Manufacturer Artekit Labs | Number of Positions 8 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.898" L x 0.500" W (22.80mm x 12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.88800 | ¥178.88 |
| 25 | ¥16.76160 | ¥419.04 |
| 50 | ¥15.96100 | ¥798.05 |
| 100 | ¥15.19860 | ¥1,519.86 |
| 250 | ¥14.24656 | ¥3,561.64 |
| 500 | ¥13.56660 | ¥6,783.30 |
| 1,000 | ¥12.91922 | ¥12,919.22 |
| 2,500 | ¥12.11088 | ¥30,277.20 |










