SMD to DIP DFN 8 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-DFN8-3X3P65

DigiKey Part Number
4695-DA-DFN8-3X3P65-ND
Manufacturer
Manufacturer Product Number
DA-DFN8-3X3P65
Description
DFN-8 TO DIP ADAPTER 3MM X 3MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 8 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
DFN
Manufacturer
Artekit Labs
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.559" L x 0.453" W (14.20mm x 11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.19000¥30.19
5¥25.68600¥128.43
10¥24.10700¥241.07
25¥22.26960¥556.74
50¥21.05040¥1,052.52
100¥19.96130¥1,996.13
250¥18.69448¥4,673.62
500¥17.85212¥8,926.06
1,000¥17.09723¥17,097.23
Manufacturers Standard Package