
LCQT-TSSOP28 | |
|---|---|
DigiKey Part Number | A891AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-TSSOP28 |
Description | SOCKET ADAPTER TSSOP TO 28DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TSSOP 28 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-TSSOP28 Models |
Category | Number of Positions 28 |
Manufacturer Aries Electronics | Pitch 0.026" (0.65mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.400" L x 0.700" W (35.56mm x 17.78mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.98000 | ¥77.98 |
| 17 | ¥63.84412 | ¥1,085.35 |
| 34 | ¥60.79500 | ¥2,067.03 |
| 51 | ¥59.08000 | ¥3,013.08 |
| 102 | ¥56.25902 | ¥5,738.42 |
| 255 | ¥52.73788 | ¥13,448.16 |
| 510 | ¥50.22267 | ¥25,613.56 |
| 1,003 | ¥47.88470 | ¥48,028.35 |



