SMD to DIP QFP 64 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-QFP0.5-64

DigiKey Part Number
A873AR-ND
Manufacturer
Manufacturer Product Number
LCQT-QFP0.5-64
Description
SOCKET ADAPTER MULT PKG TO 64QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QFP 64 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
EDA/CAD Models
LCQT-QFP0.5-64 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
64
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Tube
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
1.500" L x 1.500" W (38.10mm x 38.10mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
QFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.22000¥121.22
17¥99.20471¥1,686.48
34¥94.46853¥3,211.93
51¥91.80392¥4,682.00
102¥87.42402¥8,917.25
255¥81.95404¥20,898.28
510¥78.04645¥39,803.69
1,003¥74.41444¥74,637.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.