14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-810-90T

DigiKey Part Number
A120-ND
Manufacturer
Manufacturer Product Number
14-810-90T
Description
CONN IC DIP SOCKET 14POS TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.145" (3.68mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Current Rating (Amps)
1.5 A
Contact Material - Mating
Phosphor Bronze
Base Product Number
Mounting Type
Through Hole, Right Angle, Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.69000¥84.69
10¥71.98100¥719.81
25¥67.47240¥1,686.81
50¥64.25100¥3,212.55
100¥61.18380¥6,118.38
250¥57.35444¥14,338.61
500¥54.61898¥27,309.49
1,000¥52.01523¥52,015.23
Manufacturers Standard Package