14 Position For use with Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107741

DigiKey Part Number
A462-ND
Manufacturer
Manufacturer Product Number
1107741
Description
OSCILLATOR SOCKET FULL SIZE 4PIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position For use with Oscillators
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
-
Packaging
Tube
Part Status
Active
Accessory Type
Socket, Full Size
For Use With/Related Products
Oscillators
Number of Positions
14
Package Accepted
14-DIP, 4 Lead (Full Size)
Specifications
-
Includes
-
Temperature
221°F (105°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.21000¥10.21
10¥8.71700¥87.17
28¥8.10179¥226.85
56¥7.71304¥431.93
112¥7.34429¥822.56
252¥6.93567¥1,747.79
504¥6.60431¥3,328.57
1,008¥6.28905¥6,339.36
2,520¥5.89531¥14,856.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.