10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
10-3513-10
10-3513-10

10-3513-10

DigiKey Part Number
A793AR-ND
Manufacturer
Manufacturer Product Number
10-3513-10
Description
CONN IC DIP SOCKET 10POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass
Number of Positions or Pins (Grid)
10 (2 x 5)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
3 A
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,798
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.93000¥21.93
10¥18.64000¥186.40
25¥17.47240¥436.81
50¥16.63800¥831.90
100¥15.84210¥1,584.21
250¥14.84992¥3,712.48
500¥14.14102¥7,070.51
1,000¥13.46616¥13,466.16
2,500¥12.62366¥31,559.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.