
04-600-11 | |
|---|---|
DigiKey Part Number | A765AR-ND |
Manufacturer | |
Manufacturer Product Number | 04-600-11 |
Description | CONN HDR DIP FORK 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position DIP, DIL - Header Connector Forked Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Forked | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.74000 | ¥17.74 |
| 60 | ¥13.25983 | ¥795.59 |
| 120 | ¥12.62592 | ¥1,515.11 |
| 540 | ¥11.35430 | ¥6,131.32 |
| 1,020 | ¥10.85608 | ¥11,073.20 |
| 5,040 | ¥9.69954 | ¥48,885.68 |

