AVR Arduino add-on, Maker Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH (Arduino Bootloader) 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X000048

DigiKey Part Number
1050-1019-ND
Manufacturer
Manufacturer Product Number
X000048
Description
IC MCU 8BIT 32KB FLASH 28DIP
Customer Reference
Detailed Description
AVR Arduino add-on, Maker Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH (Arduino Bootloader) 28-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH (Arduino Bootloader)
Series
EEPROM Size
1K x 8
Packaging
Bulk
RAM Size
2K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-DIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥52.10100¥521.01