Cellular BeiDou, EDGE, GSM, HSDPA, HSPA+, HSUPA, LTE, QZSS, UMTS, WCDMA Transceiver Module 814MHz ~ 2.69GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX00201

DigiKey Part Number
1050-TPX00201-ND
Manufacturer
Manufacturer Product Number
TPX00201
Description
4G MODULE EMEA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cellular BeiDou, EDGE, GSM, HSDPA, HSPA+, HSUPA, LTE, QZSS, UMTS, WCDMA Transceiver Module 814MHz ~ 2.69GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
33dBm
Mfr
Sensitivity
-146dBm
Series
Serial Interfaces
AIO, PCM, UART, USB
Packaging
Box
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Cellular
Current - Receiving
3.73mA ~ 73.96mA
Protocol
Mounting Type
Card Edge
Modulation
16-QAM, 64-QAM, GMSK, QPSK
Operating Temperature
-40°C ~ 85°C
Frequency
814MHz ~ 2.69GHz
Package / Case
Module
Data Rate
150Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.91000¥272.91
10¥267.45200¥2,674.52
25¥262.82040¥6,570.51
50¥255.87540¥12,793.77
100¥244.29650¥24,429.65
250¥233.37964¥58,344.91
Manufacturers Standard Package