




ABX00011 | |
|---|---|
DigiKey Part Number | 1050-1136-ND |
Manufacturer | |
Manufacturer Product Number | ABX00011 |
Description | MKR1000 BRD WITH HEADERS MOUNTED |
Customer Reference | |
Detailed Description | ATSAMW25 SAM D 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ABX00011 Models |
Category | Frequency 2.4GHz |
Manufacturer Arduino | Contents Board(s) |
Series | Utilized IC / Part ATSAMW25 |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABX00023 | Arduino | 378 | 1050-1162-ND | ¥329.15000 | MFR Recommended |


