
NC3030 4 | |
|---|---|
DigiKey Part Number | 335-1010-ND |
Manufacturer | |
Manufacturer Product Number | NC3030 4 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Clear Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.719" (18.26mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.422" (10.72mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 15/32-32 NS-2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.78000 | ¥46.78 |
| 10 | ¥42.32600 | ¥423.26 |
| 25 | ¥40.69200 | ¥1,017.30 |
| 50 | ¥39.49440 | ¥1,974.72 |
| 100 | ¥38.33350 | ¥3,833.35 |
| 250 | ¥36.84968 | ¥9,212.42 |
| 500 | ¥35.76514 | ¥17,882.57 |
| 1,000 | ¥34.71210 | ¥34,712.10 |




