
N9042X1/8 2 | |
|---|---|
DigiKey Part Number | 335-1014-ND |
Manufacturer | |
Manufacturer Product Number | N9042X1/8 2 |
Description | ROTARY SHAFT SEAL GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Shaft Seal Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.219" (5.56mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.125" (3.18mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Rotary Shaft Seal | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 1/4-28 NEF-2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.48000 | ¥28.48 |
| 10 | ¥25.80300 | ¥258.03 |
| 25 | ¥24.80680 | ¥620.17 |
| 50 | ¥24.07880 | ¥1,203.94 |
| 100 | ¥23.37150 | ¥2,337.15 |
| 250 | ¥22.46692 | ¥5,616.73 |
| 500 | ¥21.80600 | ¥10,903.00 |
| 1,000 | ¥21.16413 | ¥21,164.13 |








