
N5040G 2 | |
|---|---|
DigiKey Part Number | 335-1018-ND |
Manufacturer | |
Manufacturer Product Number | N5040G 2 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.313" (7.95mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.188" (4.78mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 1/4-32 NS-2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.99000 | ¥34.99 |
| 10 | ¥31.65900 | ¥316.59 |
| 25 | ¥30.43880 | ¥760.97 |
| 50 | ¥29.54500 | ¥1,477.25 |
| 100 | ¥28.67540 | ¥2,867.54 |
| 250 | ¥27.56596 | ¥6,891.49 |
| 500 | ¥26.75474 | ¥13,377.37 |
| 1,000 | ¥25.96716 | ¥25,967.16 |




