Iron, Cordless (Butane)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Iron, Cordless (Butane)
WSTA3
WSTA3

WSTA3

DigiKey Part Number
WSTA3-ND
Manufacturer
Manufacturer Product Number
WSTA3
Description
SOLDERING IRON CORDLESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron, Cordless (Butane)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Temperature
392°F ~ 932°F (200°C ~ 500°C)
Manufacturer
Apex Tool Group
Tip Type
WHC51, WPT2
Series
Workstand
Not Included
Packaging
Bulk
Tip Diameter
0.17" (4.3mm), 0.08" (2.0mm)
Part Status
Active
Includes
Case
Type
Iron, Cordless (Butane)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,015.02000¥2,015.02