
WLTK4IR30 | |
|---|---|
DigiKey Part Number | 72-WLTK4IR30-ND |
Manufacturer | |
Manufacturer Product Number | WLTK4IR30 |
Description | TIP IRON KNIFE FOR WLIR30 3PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For WLIR30 |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Knife |
Series | Width 0.157" (4.00mm) |
Packaging Case | Length 1.250" (31.75mm) |
Part Status Active | For Use With/Related Products WLIR30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.36000 | ¥157.36 |


