WLC100 | ||
---|---|---|
DigiKey Part Number | WLC100-ND | |
Manufacturer | ||
Manufacturer Product Number | WLC100 | |
Description | SOLDERING STATION 40W 1 CH 120V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 40W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 120V | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Iron Holder | |
Base Unit | WLC100 | |
Supplied Iron, Tweezer, Handle | SPG40 | |
Supplied Tips/Nozzles | ST3 | |
Workstand | Built On | |
Temperature Range | 900°F (482°C) (Max) | |
Features | Power Control, Soft Grip | |
Tip Cleaner | Sponge | |
Base Product Number |