
T0058736881N | |
|---|---|
DigiKey Part Number | T0058736881N-ND |
Manufacturer | |
Manufacturer Product Number | T0058736881N |
Description | NOZZLE HOT AIR 2.5MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For WHA |
Datasheet | Datasheet |
Category | Tip Type Rework (Hot Air), SMD |
Manufacturer Apex Tool Group | Tip Shape Nozzle |
Series | Diameter 0.098" (2.50mm) ID |
Packaging Bag | For Use With/Related Products WHA |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,095.81000 | ¥1,095.81 |



