
T0058736843N | |
|---|---|
DigiKey Part Number | T0058736843N-ND |
Manufacturer | |
Manufacturer Product Number | T0058736843N |
Description | NOZZLE HOT AIR 14 PIN SOIC-SO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For HAP2, HAP3 |
Datasheet | Datasheet |
Category | Tip Shape Nozzle |
Manufacturer Apex Tool Group | Width 0.422" (10.72mm) |
Series | Length 0.420" (10.67mm) |
Packaging Bag | Tip Chip Size SOIC-14, SO8 |
Part Status Active | For Use With/Related Products HAP2, HAP3 |
Tip Type Rework (Hot Air), SMD | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,312.81000 | ¥1,312.81 |



