
T0050101899 | |
|---|---|
DigiKey Part Number | 72-T0050101899-ND |
Manufacturer | |
Manufacturer Product Number | T0050101899 |
Description | RTP 002 C X MS TIP CONICAL BENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent For WXPP, WXPP MS |
Datasheet | Datasheet |
Category | Tip Shape Conical, Bent |
Manufacturer Apex Tool Group | Length 0.811" (20.60mm) |
Series | Diameter 0.008" (0.20mm) |
Packaging Bag | For Use With/Related Products WXPP, WXPP MS |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥476.34000 | ¥476.34 |




