Electronics Pliers Long Nose Serrated 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Long Nose Serrated 5.00" (127.0mm)
LN542N
LN542N

LN542N

DigiKey Part Number
LN542N-ND
Manufacturer
Manufacturer Product Number
LN542N
Description
LONG NOSE PLIER SEER JAW LN542
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Serrated 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Long Nose
Manufacturer
Apex Tool Group
Tip Shape
Straight
Series
Jaw Type
Serrated
Packaging
Bulk
Features
Soft Grips
Part Status
Active
Length
5.00" (127.0mm)
Tool Type
Electronics
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.63000¥373.63