
ETKN | |
|---|---|
DigiKey Part Number | ETKN-ND |
Manufacturer | |
Manufacturer Product Number | ETKN |
Description | KNIFE TIP FOR PES51 SOLDERING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For EC1201, PES50, PES51 |
Datasheet | Datasheet |
Category | Tip Shape Knife |
Manufacturer Apex Tool Group | Height 0.064" (1.63mm) |
Series | Width 0.180" (4.57mm) |
Packaging Bulk | Length 0.625" (15.88mm) |
Part Status Active | For Use With/Related Products EC1201, PES50, PES51 |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.55000 | ¥57.55 |










