Soldering Tip Screwdriver For W60P, WLC100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT5A7

DigiKey Part Number
CT5A7-ND
Manufacturer
Manufacturer Product Number
CT5A7
Description
TIP SOLDER 1/16"700F TAPER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver For W60P, WLC100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Screwdriver
Manufacturer
Apex Tool Group
Width
0.062" (1.57mm)
Series
Length
1.156" (29.36mm)
Packaging
Bulk
Temperature Range
700°F (371°C)
Part Status
Active
For Use With/Related Products
W60P, WLC100
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.40000¥68.40