Tweezers Acid Resistant, Anti-Magnetic Pointed Medium 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AASA

DigiKey Part Number
AASA-ND
Manufacturer
Manufacturer Product Number
AASA
Description
TWEEZER POINTED MEDIUM 5.00"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Medium 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Apex Tool Group
Tip Type
Medium
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.00" (127.0mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥145.46833¥1,745.62
Manufacturers Standard Package