
530E13 | |
|---|---|
DigiKey Part Number | 72-530E13-ND |
Manufacturer | |
Manufacturer Product Number | 530E13 |
Description | 530E13 PCB CUTTER 1,3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Flush 4.75" (120.7mm) |
Category | Type Side (Diagonal) |
Manufacturer Apex Tool Group | Shape Angled |
Series | Cut Edge Flush |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Active | Features ESD Safe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,178.95000 | ¥1,178.95 |











