Side (Diagonal) Cutter Oval Super Full Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Super Full Flush 5.00" (127.0mm)
2432E
2432E
Weller WSW Solder Wire -  REDUCED SPLASH

2432E

DigiKey Part Number
2432E-ND
Manufacturer
Manufacturer Product Number
2432E
Description
CUTTER SIDE OVAL SPR FL FLUSH 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Oval
Manufacturer
Apex Tool Group
Cut Edge
Super Full Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Box
Features
Ergonomic
Part Status
Active
Capacity
1.3mm Dia Soft Wire
Type
Side (Diagonal)
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥802.28000¥802.28
Manufacturers Standard Package