
15ARSF | |
|---|---|
DigiKey Part Number | 15ARSF-ND |
Manufacturer | |
Manufacturer Product Number | 15ARSF |
Description | TWEEZER CUTTER FINE 4.50" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Magnetic Cutter Fine 4.50" (114.3mm) |
Category | Tip Style Cutter |
Manufacturer Apex Tool Group | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Material Carbon Steel |
Features Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥652.40000 | ¥652.40 |


