Thumbwheel, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel, 1 - Axis Analog (Hall Effect) Output
TW01BLK11
TW01BLK11

TW01BLK11

DigiKey Part Number
1040-1077-ND
Manufacturer
Manufacturer Product Number
TW01BLK11
Description
SWITCH THUMBWHEEL HALL EFFECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.60mm x 16.30mm
Type
Thumbwheel, 1 - Axis
Ingress Protection
IP67 - Dust Tight, Waterproof
Actuator Type
Thumbwheel
Mechanical Life
5,000,000 Cycles
Switch Function
2-Way Directional
Operating Force
70gf
Output
Analog (Hall Effect)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥999.12000¥999.12
5¥871.45000¥4,357.25
10¥821.55100¥8,215.51
25¥759.82000¥18,995.50
50¥716.12960¥35,806.48
100¥674.85690¥67,485.69
Manufacturers Standard Package