



TL36P005000 | |
|---|---|
DigiKey Part Number | 679-4088-ND |
Manufacturer | |
Manufacturer Product Number | TL36P005000 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL36P005000 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |
| 10 | ¥70.68400 | ¥706.84 |
| 25 | ¥66.65280 | ¥1,666.32 |
| 50 | ¥63.75180 | ¥3,187.59 |
| 100 | ¥60.97140 | ¥6,097.14 |
| 300 | ¥56.80163 | ¥17,040.49 |
| 500 | ¥54.95744 | ¥27,478.72 |
| 1,000 | ¥52.54607 | ¥52,546.07 |


