LED Panel Indicator Blue Diffused 30° 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 30° 12V 20mA Solder Lug
QS61XXB12
QS61XXB12
Q Series LED indicators

QS61XXB12

DigiKey Part Number
679-3363-ND
Manufacturer
Manufacturer Product Number
QS61XXB12
Description
LED PNL IND BLU DIFF 7.20MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 30° 12V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
QS61XXB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.24" (6.00mm)
Part Status
Active
Lens Size
7.20mm Dia
Type
LED
Lens Style
Round with Convex Top
Lamp Color
Blue
Millicandela Rating
800mcd
Lens Color
Blue
Viewing Angle
30°
Lens Transparency
Diffused
Termination Style
Solder Lug
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 74 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.63000¥80.63
10¥61.73600¥617.36
100¥50.70000¥5,070.00
500¥45.89616¥22,948.08
1,000¥44.33744¥44,337.44
Manufacturers Standard Package

Other Suppliers on DigiKey

74In Stock
Ships from WEC