


QS103XXHB110 | |
|---|---|
DigiKey Part Number | 679-3471-ND |
Manufacturer | |
Manufacturer Product Number | QS103XXHB110 |
Description | LED PNL IND BLUE DIFF 12MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer APEM Inc. | Current 6mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.394" (10.00mm) |
Part Status Active | Lens Size 12.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Millicandela Rating 1600mcd |
Lens Color Blue | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings AC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.57000 | ¥110.57 |
| 10 | ¥85.90000 | ¥859.00 |
| 100 | ¥71.55040 | ¥7,155.04 |
| 500 | ¥65.31428 | ¥32,657.14 |
| 1,000 | ¥63.29202 | ¥63,292.02 |



