



PT65521 | |
|---|---|
DigiKey Part Number | 679-1943-ND |
Manufacturer | |
Manufacturer Product Number | PT65521 |
Description | SWITCH ROTARY DIP SP4T 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole Rotary with Knob Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.469" (11.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SP4T | Washable Yes |
Number of Positions 4 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Knob | Length 0.394" (10.00mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.07000 | ¥111.07 |
| 10 | ¥91.99500 | ¥919.95 |
| 50 | ¥80.57780 | ¥4,028.89 |
| 100 | ¥76.31720 | ¥7,631.72 |
| 250 | ¥71.32244 | ¥17,830.61 |
| 500 | ¥68.01642 | ¥34,008.21 |
| 1,000 | ¥65.09794 | ¥65,097.94 |


