Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT65321

DigiKey Part Number
679-1932-ND
Manufacturer
Manufacturer Product Number
PT65321
Description
SWITCH ROTARY DIP SP4T 0.15A 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.543" (13.80mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SP4T
Washable
Yes
Number of Positions
4
Features
Sealed - Flux Protection
Current Rating (Amps)
150mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Rotary with Shaft
Length
0.394" (10.00mm)
Actuator Level
Raised
Mechanical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.35000¥106.35
10¥88.06700¥880.67
50¥77.12600¥3,856.30
100¥73.03810¥7,303.81
250¥68.24104¥17,060.26
500¥65.06420¥32,532.10
1,000¥62.25802¥62,258.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.