Parametric Equivalent
Parametric Equivalent

P36S103TR | |
|---|---|
DigiKey Part Number | P36S103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P36S103TR |
Description | SWITCH ROTARY DIP HEX 0.1A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.152" (3.85mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed - Flux Protection |
Current Rating (Amps) 100mA | Operating Temperature -30°C ~ 90°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.291" (7.40mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P36S103 | APEM Inc. | 0 | 679-1955-ND | ¥58.88000 | Parametric Equivalent |
| P36SMT 103 | PTR Hartmann | 117 | 5294-P36SMT103-ND | ¥40.94000 | Parametric Equivalent |
| RDMAR16S1R | E-Switch | 0 | 141-RDMAR16S1RTR-ND | ¥22.16028 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥40.62718 | ¥52,815.33 |




