Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
MS22
MS22

MS22

DigiKey Part Number
679-1852-ND
Manufacturer
Manufacturer Product Number
MS22
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
APEM Inc.
Actuator Length
2.00mm
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-10°C ~ 60°C
Contact Timing
Not Specified
Actuator Material
Thermoplastic
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,753
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.21300¥92.13
25¥8.56120¥214.03
125¥7.48864¥936.08
250¥7.07052¥1,767.63
500¥6.68430¥3,342.15
1,000¥6.33217¥6,332.17
2,500¥5.91963¥14,799.07
5,000¥5.64685¥28,234.25
Manufacturers Standard Package