
MJTP1230D | |
|---|---|
DigiKey Part Number | 679-2432-ND |
Manufacturer | |
Manufacturer Product Number | MJTP1230D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MJTP1230D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 13.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥3.01000 | ¥30.10 |
| 25 | ¥2.81160 | ¥70.29 |
| 100 | ¥2.51490 | ¥251.49 |
| 250 | ¥2.32984 | ¥582.46 |
| 500 | ¥2.19900 | ¥1,099.50 |
| 1,000 | ¥2.07701 | ¥2,077.01 |
| 3,000 | ¥1.90444 | ¥5,713.32 |
| 5,000 | ¥1.83306 | ¥9,165.30 |

