Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1125B | APEM Inc. | 0 | MJTP1125B-ND | ¥3.65162 | Parametric Equivalent |
| 1571626-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1571626-3-ND | ¥2.28480 | Similar |
| 1571626-6 | TE Connectivity ALCOSWITCH Switches | 0 | 1571626-6-ND | ¥3.55724 | Similar |
| 7914G-1-000 | Bourns Inc. | 171 | 7914G-1-000-ND | ¥8.27000 | Similar |
| 7914G-1-000E | Bourns Inc. | 13,382 | 7914G-000ECT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.80996 | ¥9,619.92 |






