
MJTP1141 | |
|---|---|
DigiKey Part Number | 679-2421-1-ND - Cut Tape (CT) 679-2421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MJTP1141 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.10mm x 6.10mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.81200 | ¥28.12 |
| 25 | ¥2.62320 | ¥65.58 |
| 100 | ¥2.34790 | ¥234.79 |
| 250 | ¥2.17568 | ¥543.92 |
| 500 | ¥2.05328 | ¥1,026.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.93923 | ¥1,939.23 |
| 2,000 | ¥1.83437 | ¥3,668.74 |
| 3,000 | ¥1.77747 | ¥5,332.41 |
| 5,000 | ¥1.71052 | ¥8,552.60 |
| 7,000 | ¥1.66926 | ¥11,684.82 |
| 10,000 | ¥1.62798 | ¥16,279.80 |

