



MHSS1104 | |
|---|---|
DigiKey Part Number | 679-1848-ND |
Manufacturer | |
Manufacturer Product Number | MHSS1104 |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MHSS1104 Models |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 2.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Black Actuator |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 300mA (DC) | Switch Travel 2.00mm |
Voltage Rating - DC 6 V | Electrical Life 5,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.88000 | ¥58.80 |
| 25 | ¥5.47480 | ¥136.87 |
| 100 | ¥4.88260 | ¥488.26 |
| 250 | ¥4.52304 | ¥1,130.76 |
| 500 | ¥4.27194 | ¥2,135.97 |
| 1,000 | ¥4.04138 | ¥4,041.38 |
| 3,000 | ¥3.71940 | ¥11,158.20 |
| 5,000 | ¥3.58781 | ¥17,939.05 |




