Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILR3SAD2L0B

DigiKey Part Number
679-3122-ND
Manufacturer
Manufacturer Product Number
ILR3SAD2L0B
Description
SWITCH PUSHBUTTON SPST-NO 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
3.2 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard, Illuminated
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
200,000 Cycles
Actuator Type
Round, Button, Domed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.78000¥256.78
10¥221.52800¥2,215.28
25¥208.85360¥5,221.34
50¥199.72700¥9,986.35
100¥190.98480¥19,098.48
250¥179.98656¥44,996.64
Manufacturers Standard Package