
ADTSM648RVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM648RVTR-ND - Tape & Reel (TR) 679-ADTSM648RVTRCT-ND - Cut Tape (CT) 679-ADTSM648RVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM648RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.45920 | ¥111.48 |
| 100 | ¥3.98030 | ¥398.03 |
| 250 | ¥3.68676 | ¥921.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥3.38691 | ¥2,370.84 |
| 1,400 | ¥3.20527 | ¥4,487.38 |
| 2,100 | ¥3.10692 | ¥6,524.53 |
| 3,500 | ¥2.99133 | ¥10,469.66 |
| 4,900 | ¥2.92024 | ¥14,309.18 |
| 7,000 | ¥2.84916 | ¥19,944.12 |

