Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18535CD

DigiKey Part Number
679-3948-ND
Manufacturer
Manufacturer Product Number
18535CD
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Tactile Feedback
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.47000¥102.47
10¥88.45600¥884.56
25¥83.41120¥2,085.28
50¥79.77560¥3,988.78
100¥76.29400¥7,629.40
250¥71.91524¥17,978.81
500¥68.76354¥34,381.77
1,000¥65.74349¥65,743.49
Manufacturers Standard Package