Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13435CDGK

DigiKey Part Number
13435CDGK-ND
Manufacturer
Manufacturer Product Number
13435CDGK
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Plunger for Cap
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
Environment Sealed
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
150,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.21000¥446.21
10¥384.92800¥3,849.28
25¥362.85880¥9,071.47
50¥346.97840¥17,348.92
100¥331.76380¥33,176.38
250¥312.62444¥78,156.11
Manufacturers Standard Package