Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T80P201128GAN-2TM

DigiKey Part Number
1582-1106-ND
Manufacturer
Manufacturer Product Number
APM2T80P201128GAN-2TM
Description
SSD 128GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Apacer Memory America
Speed - Read
515MB/s
Series
Speed - Write
180MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.