
TMP36GSZ | |
|---|---|
DigiKey Part Number | TMP36GSZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP36GSZ |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP36GSZ Models |
Category | Features Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tube | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10mV/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 5 | ¥13.58000 | ¥67.90 |
| 10 | ¥12.93400 | ¥129.34 |
| 25 | ¥12.16680 | ¥304.17 |
| 98 | ¥11.17378 | ¥1,095.03 |
| 196 | ¥10.73245 | ¥2,103.56 |
| 588 | ¥10.10726 | ¥5,943.07 |
| 1,078 | ¥9.79750 | ¥10,561.70 |
| 5,096 | ¥9.10302 | ¥46,388.99 |


