Stereo Audio Interface 24 b 28-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2603CPZ-REEL

DigiKey Part Number
505-SSM2603CPZ-REELTR-ND - Tape & Reel (TR)
505-SSM2603CPZ-REELCT-ND - Cut Tape (CT)
505-SSM2603CPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2603CPZ-REEL
Description
IC CODEC AUDIO LOW POWER 28LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b 28-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SSM2603CPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.5V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Stereo Audio
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
28-WFQFN Exposed Pad, CSP
Number of ADCs / DACs
2 / 2
Supplier Device Package
28-LFCSP-WQ (5x5)
Sigma Delta
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
10¥59.22100¥592.21
25¥54.98240¥1,374.56
100¥50.31800¥5,031.80
250¥49.34708¥12,336.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥43.78730¥218,936.50
Manufacturers Standard Package