

SSM2518CBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2518CBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2518CBZ-R7CT-ND - Cut Tape (CT) 505-SSM2518CBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2518CBZ-R7 |
Description | IC AMP CLASS D STER 2.5W 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (2.21x2.21) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2518CBZ-R7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-WLCSP (2.21x2.21) |
Output Type 2-Channel (Stereo) | Package / Case 16-WFBGA, WLCSP |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥31.74900 | ¥317.49 |
| 25 | ¥29.26240 | ¥731.56 |
| 100 | ¥26.52850 | ¥2,652.85 |
| 250 | ¥25.30620 | ¥6,326.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.99175 | ¥68,975.25 |


