

SSM2305RMZ-R2 | |
|---|---|
DigiKey Part Number | SSM2305RMZ-R2TR-ND - Tape & Reel (TR) SSM2305RMZ-R2CT-ND - Cut Tape (CT) SSM2305RMZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2305RMZ-R2 |
Description | IC AMP CLASS D MONO 2.8W 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2305RMZ-R2 Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-MSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 2.8W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥17.46600 | ¥174.66 |
| 25 | ¥15.98080 | ¥399.52 |
| 100 | ¥14.34600 | ¥1,434.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.56644 | ¥3,391.61 |
| 500 | ¥13.09636 | ¥6,548.18 |
| 750 | ¥12.86105 | ¥9,645.79 |
| 1,250 | ¥12.60030 | ¥15,750.38 |
| 1,750 | ¥12.44781 | ¥21,783.67 |
| 2,500 | ¥12.30122 | ¥30,753.05 |

