SSM2167 - Microphone Pre-Amp Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2167Z-EVAL

DigiKey Part Number
505-SSM2167Z-EVAL-ND
Manufacturer
Manufacturer Product Number
SSM2167Z-EVAL
Description
EVAL BOARD FOR SSM2167
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSM2167 - Microphone Pre-Amp Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Analog Devices Inc.
Utilized IC / Part
SSM2167
Packaging
Box
Primary Attributes
Variable Compression, Noise Gating, 0.2% THD + N, Adjustable Compression Ratio
Part Status
Active
Secondary Attributes
Automatic Limiting Feature Prevents ADC Overload, 3V (2.5 ~ 5.5V)
Type
Audio
Contents
Board(s)
Function
Microphone Pre-Amp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,111.07000¥1,111.07
Manufacturers Standard Package