Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2135SZ-REEL

DigiKey Part Number
SSM2135SZ-REELTR-ND - Tape & Reel (TR)
SSM2135SZ-REELCT-ND - Cut Tape (CT)
SSM2135SZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2135SZ-REEL
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2135SZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2131UJTexas Instruments10,465OPA2131UJ-ND¥47.97000Similar
In-Stock: 1,290
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.94000¥94.94
10¥74.33100¥743.31
25¥69.18680¥1,729.67
100¥63.52760¥6,352.76
250¥62.88572¥15,721.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥56.45344¥141,133.60
Manufacturers Standard Package